



744786122A | |
|---|---|
DigiKey Part Number | 732-6267-2-ND - Tape & Reel (TR) 732-6267-1-ND - Cut Tape (CT) 732-6267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744786122A |
Description | FIXED IND 22NH 400MA 600 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 400 mA 600mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744786122A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 50 | € 0,16960 | € 8,48 |
| 100 | € 0,15920 | € 15,92 |
| 500 | € 0,14372 | € 71,86 |
| 1 000 | € 0,12307 | € 123,07 |
| 2 000 | € 0,09725 | € 194,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05453 | € 218,12 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |
