



744784139A | |
|---|---|
DigiKey Part Number | 732-6240-2-ND - Tape & Reel (TR) 732-6240-1-ND - Cut Tape (CT) 732-6240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744784139A |
Description | FIXED IND 39NH 200MA 1 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Multilayer Inductor 200 mA 1Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744784139A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 120°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 50 | € 0,14380 | € 7,19 |
| 100 | € 0,12310 | € 12,31 |
| 500 | € 0,11274 | € 56,37 |
| 1 000 | € 0,10241 | € 102,41 |
| 2 000 | € 0,08692 | € 173,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04874 | € 487,40 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |