



7447797250 | |
|---|---|
DigiKey Part Number | 732-4139-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7447797250 |
Description | FIXED IND 2.5UH 8.4A 10.2 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Drum Core, Wirewound Inductor 8.4 A 10.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447797250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 61MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.402" W (10.20mm x 10.20mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,76058 | € 880,29 |
| Unit Price without VAT: | € 1,76058 |
|---|---|
| Unit Price with VAT: | € 2,13030 |
