47 µH Shielded Drum Core, Wirewound Inductor 850 mA 360mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Drum Core, Wirewound Inductor 850 mA 360mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447789147

DigiKey Part Number
732-1183-2-ND - Tape & Reel (TR)
732-1183-1-ND - Cut Tape (CT)
732-1183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447789147
Description
FIXED IND 47UH 850MA 360 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 850 mA 360mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447789147 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
360mOhm Max
Q @ Freq
-
Frequency - Self Resonant
13.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,16000€ 2,16
10€ 1,92800€ 19,28
50€ 1,79000€ 89,50
100€ 1,72120€ 172,12
500€ 1,65236€ 826,18
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,36650€ 1 366,50
Manufacturers Standard Package
Unit Price without VAT:€ 2,16000
Unit Price with VAT:€ 2,61360