



744778610 | |
|---|---|
DigiKey Part Number | 732-3299-2-ND - Tape & Reel (TR) 732-3299-1-ND - Cut Tape (CT) 732-3299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744778610 |
Description | FIXED IND 10UH 2.1A 88 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.1 A 88mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744778610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 88mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.232" W (6.20mm x 5.90mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,16000 | € 2,16 |
| 10 | € 1,92800 | € 19,28 |
| 50 | € 1,79000 | € 89,50 |
| 100 | € 1,72120 | € 172,12 |
| 500 | € 1,65236 | € 826,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,51934 | € 1 519,34 |
| Unit Price without VAT: | € 2,16000 |
|---|---|
| Unit Price with VAT: | € 2,61360 |

