



74477724 | |
|---|---|
DigiKey Part Number | 732-74477724TR-ND - Tape & Reel (TR) 732-74477724CT-ND - Cut Tape (CT) 732-74477724DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74477724 |
Description | FIXED IND 470UH 290MA 3.01 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 290 mA 3.01Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74477724 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 340mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.01Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7345 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 1,05900 | € 10,59 |
| 100 | € 0,87070 | € 87,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,36650 | € 1 366,50 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,56090 |



