



744777001 | |
|---|---|
DigiKey Part Number | 732-13495-2-ND - Tape & Reel (TR) 732-13495-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 744777001 |
Description | FIXED IND 1UH 6.84A 10 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 6.84 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744777001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | -20%, +40% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7345 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,04000 | € 2,04 |
| 10 | € 1,81200 | € 18,12 |
| 50 | € 1,68340 | € 84,17 |
| 100 | € 1,61880 | € 161,88 |
| 500 | € 1,55338 | € 776,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,36650 | € 1 366,50 |
| Unit Price without VAT: | € 2,04000 |
|---|---|
| Unit Price with VAT: | € 2,46840 |
