



744776147 | |
|---|---|
DigiKey Part Number | 732-744776147TR-ND - Tape & Reel (TR) 732-744776147CT-ND - Cut Tape (CT) 732-744776147DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744776147 |
Description | FIXED IND 47UH 1.45A 170 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 1.45 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744776147 Models |
Category | Current - Saturation (Isat) 1.62A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 170mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 11MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,07000 | € 2,07 |
| 10 | € 1,84600 | € 18,46 |
| 50 | € 1,71500 | € 85,75 |
| 100 | € 1,64970 | € 164,97 |
| 250 | € 1,58252 | € 395,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,45162 | € 725,81 |
| Unit Price without VAT: | € 2,07000 |
|---|---|
| Unit Price with VAT: | € 2,50470 |
