



7447714471 | |
|---|---|
DigiKey Part Number | 732-4039-2-ND - Tape & Reel (TR) 732-4039-1-ND - Cut Tape (CT) 732-4039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447714471 |
Description | FIXED IND 470UH 600MA 1.1 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 600 mA 1.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447714471 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.1Ohm Max |
Series | Frequency - Self Resonant 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 820mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,92000 | € 1,92 |
| 10 | € 1,84600 | € 18,46 |
| 50 | € 1,66660 | € 83,33 |
| 100 | € 1,49500 | € 149,50 |
| 250 | € 1,36832 | € 342,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,17796 | € 588,98 |
| 1 000 | € 1,00543 | € 1 005,43 |
| Unit Price without VAT: | € 1,92000 |
|---|---|
| Unit Price with VAT: | € 2,32320 |

