7447713470 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: € 0,86157
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: € 0,98627
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: € 0,76886
Datasheet
47 µH Shielded Drum Core, Wirewound Inductor 1.2 A 248mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Drum Core, Wirewound Inductor 1.2 A 248mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447713470

DigiKey Part Number
732-2982-2-ND - Tape & Reel (TR)
732-2982-1-ND - Cut Tape (CT)
732-2982-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447713470
Description
FIXED IND 47UH 1.2A 248 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 1.2 A 248mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447713470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
248mOhm Max
Q @ Freq
-
Frequency - Self Resonant
11.4MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,93000€ 1,93
10€ 1,79900€ 17,99
50€ 1,65140€ 82,57
100€ 1,44930€ 144,93
500€ 1,33048€ 665,24
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,10955€ 1 109,55
2 000€ 0,96002€ 1 920,04
Manufacturers Standard Package
Unit Price without VAT:€ 1,93000
Unit Price with VAT:€ 2,33530