



744771168 | |
|---|---|
DigiKey Part Number | 732-1215-2-ND - Tape & Reel (TR) 732-1215-1-ND - Cut Tape (CT) 732-1215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744771168 |
Description | FIXED IND 68UH 1.91A 120 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.91 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744771168 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.19A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,94000 | € 1,94 |
| 10 | € 1,86900 | € 18,69 |
| 50 | € 1,68760 | € 84,38 |
| 100 | € 1,51380 | € 151,38 |
| 250 | € 1,38556 | € 346,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,14508 | € 572,54 |
| 1 000 | € 0,97737 | € 977,37 |
| Unit Price without VAT: | € 1,94000 |
|---|---|
| Unit Price with VAT: | € 2,34740 |

