



744770215 | |
|---|---|
DigiKey Part Number | 732-4120-2-ND - Tape & Reel (TR) 732-4120-1-ND - Cut Tape (CT) 732-4120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744770215 |
Description | FIXED IND 150UH 1.8A 280 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.8 A 280mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744770215 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 280mOhm Max |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 1.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,06000 | € 2,06 |
| 10 | € 1,91800 | € 19,18 |
| 50 | € 1,78100 | € 89,05 |
| 100 | € 1,62520 | € 162,52 |
| 250 | € 1,45212 | € 363,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,20614 | € 603,07 |
| 1 000 | € 1,08488 | € 1 084,88 |
| Unit Price without VAT: | € 2,06000 |
|---|---|
| Unit Price with VAT: | € 2,49260 |