



744765010A | |
|---|---|
DigiKey Part Number | 732-1703-2-ND - Tape & Reel (TR) 732-1703-1-ND - Cut Tape (CT) 732-1703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744765010A |
Description | FIXED IND 1NH 1.36A 45 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Drum Core, Wirewound Inductor 1.36 A 45mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744765010A Models |
Category | DC Resistance (DCR) 45mOhm Max |
Mfr | Q @ Freq 13 @ 250MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.2nH | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW100505-1N0D | Bourns Inc. | 13 135 | CW100505-1N0DCT-ND | € 0,21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,35400 | € 3,54 |
| 50 | € 0,32900 | € 16,45 |
| 100 | € 0,30430 | € 30,43 |
| 500 | € 0,28046 | € 140,23 |
| 1 000 | € 0,25582 | € 255,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,23117 | € 693,51 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |
