



744761147C | |
|---|---|
DigiKey Part Number | 732-1763-2-ND - Tape & Reel (TR) 732-1763-1-ND - Cut Tape (CT) 732-1763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744761147C |
Description | FIXED IND 47NH 600MA 230 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Drum Core, Wirewound Inductor 600 mA 230mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744761147C Models |
Category | DC Resistance (DCR) 230mOhm Max |
Mfr | Q @ Freq 35 @ 200MHz |
Series | Frequency - Self Resonant 2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 200 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.065" L x 0.045" W (1.65mm x 1.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW160808-47NJ | Bourns Inc. | 1 058 | CW160808-47NJCT-ND | € 0,22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,32300 | € 3,23 |
| 50 | € 0,30180 | € 15,09 |
| 100 | € 0,27960 | € 27,96 |
| 500 | € 0,25666 | € 128,33 |
| 1 000 | € 0,23457 | € 234,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,21163 | € 634,89 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |
