



744760310A | |
|---|---|
DigiKey Part Number | 732-3441-2-ND - Tape & Reel (TR) 732-3441-1-ND - Cut Tape (CT) 732-3441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744760310A |
Description | FIXED IND 1UH 180MA 2.13 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 180 mA 2.13Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744760310A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.13Ohm Max | |
Q @ Freq | 35 @ 50MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.067" W (2.29mm x 1.70mm) | |
Height - Seated (Max) | 0.058" (1.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,38700 | € 3,87 |
| 50 | € 0,36060 | € 18,03 |
| 100 | € 0,33390 | € 33,39 |
| 500 | € 0,30724 | € 153,62 |
| 1 000 | € 0,28142 | € 281,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,24455 | € 489,10 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |
