



744750560100 | |
|---|---|
DigiKey Part Number | 732-7162-ND |
Manufacturer | |
Manufacturer Product Number | 744750560100 |
Description | FIXED IND 10UH 11.4A 6.8 MOHM TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 11.4 A 6.8mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 744750560100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.583" Dia (14.80mm) | |
Height - Seated (Max) | 0.622" (15.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,03000 | € 2,03 |
| 50 | € 1,75980 | € 87,99 |
| 100 | € 1,51190 | € 151,19 |
| 250 | € 1,32188 | € 330,47 |
| 500 | € 1,18970 | € 594,85 |
| Unit Price without VAT: | € 2,03000 |
|---|---|
| Unit Price with VAT: | € 2,45630 |
