220 µH Shielded Drum Core, Wirewound Inductor 1.3 A 320mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH Shielded Drum Core, Wirewound Inductor 1.3 A 320mOhm Max Radial, Vertical Cylinder
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447471221

DigiKey Part Number
732-4207-ND
Manufacturer
Manufacturer Product Number
7447471221
Description
FIXED IND 220UH 1.3A 320 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 1.3 A 320mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
7447471221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
320mOhm Max
Packaging
Tray
Frequency - Self Resonant
2.8MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±20%
Size / Dimension
0.433" Dia (11.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.453" (11.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 2,23000€ 2,23
10€ 2,12000€ 21,20
50€ 1,97260€ 98,63
100€ 1,75330€ 175,33
500€ 1,60716€ 803,58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,23000
Unit Price with VAT:€ 2,69830