


7447452102 | |
|---|---|
DigiKey Part Number | 732-7447452102-ND |
Manufacturer | |
Manufacturer Product Number | 7447452102 |
Description | FIXED IND 1MH 600MA 1.55 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 600 mA 1.55Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 7447452102 Models |
Category | Current - Saturation (Isat) 550mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.55Ohm Max |
Packaging Tray | Frequency - Self Resonant 1.4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±5% | Size / Dimension 0.374" Dia (9.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,18000 | € 1,18 |
| 10 | € 1,05100 | € 10,51 |
| 50 | € 0,96880 | € 48,44 |
| 100 | € 0,88640 | € 88,64 |
| 500 | € 0,80656 | € 403,28 |
| Unit Price without VAT: | € 1,18000 |
|---|---|
| Unit Price with VAT: | € 1,42780 |

