



7447452100 | |
|---|---|
DigiKey Part Number | 732-3080-ND |
Manufacturer | |
Manufacturer Product Number | 7447452100 |
Description | FIXED IND 10UH 4.7A 20 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 4.7 A 20mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 7447452100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,51000 | € 1,51 |
| 10 | € 1,43000 | € 14,30 |
| 50 | € 1,33180 | € 66,59 |
| 100 | € 1,18390 | € 118,39 |
| 500 | € 1,08476 | € 542,38 |
| Unit Price without VAT: | € 1,51000 |
|---|---|
| Unit Price with VAT: | € 1,82710 |


