



7446630027 | |
|---|---|
DigiKey Part Number | 732-1850-2-ND - Tape & Reel (TR) 732-1850-1-ND - Cut Tape (CT) 732-1850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7446630027 |
Description | CMC 27MH 600MA 2LN SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 600mA DCR 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 7446630027 Models |
Category | Current Rating (Max) 600mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 1.2Ohm |
Series | Voltage Rating - AC 250V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.917" L x 0.728" W (23.30mm x 18.50mm) |
Number of Lines 2 | Height (Max) 0.453" (11.50mm) |
Inductance @ Frequency 27 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,80000 | € 6,80 |
| 10 | € 6,60400 | € 66,04 |
| 50 | € 6,28920 | € 314,46 |
| 100 | € 5,97480 | € 597,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 5,50735 | € 1 101,47 |
| Unit Price without VAT: | € 6,80000 |
|---|---|
| Unit Price with VAT: | € 8,22800 |








