


7446622001 | |
|---|---|
DigiKey Part Number | 732-4599-ND |
Manufacturer | |
Manufacturer Product Number | 7446622001 |
Description | CMC 1MH 2A 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7446622001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.709" W (18.00mm x 18.00mm) | |
Height (Max) | 0.512" (13.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,05000 | € 4,05 |
| 10 | € 3,97400 | € 39,74 |
| 50 | € 3,66820 | € 183,41 |
| 100 | € 3,51950 | € 351,95 |
| 250 | € 3,13120 | € 782,80 |
| 720 | € 2,98250 | € 2 147,40 |
| Unit Price without VAT: | € 4,05000 |
|---|---|
| Unit Price with VAT: | € 4,90050 |




