



74455047 | |
|---|---|
DigiKey Part Number | 732-1333-2-ND - Tape & Reel (TR) 732-1333-1-ND - Cut Tape (CT) 732-1333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74455047 |
Description | FIXED IND 4.7UH 1.5A 90 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74455047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 37MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,09000 | € 2,09 |
| 10 | € 1,99300 | € 19,93 |
| 50 | € 1,79480 | € 89,74 |
| 100 | € 1,66210 | € 166,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,46688 | € 733,44 |
| 1 000 | € 1,34556 | € 1 345,56 |
| Unit Price without VAT: | € 2,09000 |
|---|---|
| Unit Price with VAT: | € 2,52890 |

