


74454010 | |
|---|---|
DigiKey Part Number | 732-14060-2-ND - Tape & Reel (TR) 732-14060-1-ND - Cut Tape (CT) 732-14060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74454010 |
Description | FIXED IND 10UH 2A 65 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74454010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,94000 | € 1,94 |
| 10 | € 1,77100 | € 17,71 |
| 50 | € 1,60840 | € 80,42 |
| 100 | € 1,46390 | € 146,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 1,27727 | € 766,36 |
| Unit Price without VAT: | € 1,94000 |
|---|---|
| Unit Price with VAT: | € 2,34740 |
