



74439369068 | |
|---|---|
DigiKey Part Number | 732-10712-2-ND - Tape & Reel (TR) 732-10712-1-ND - Cut Tape (CT) 732-10712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439369068 |
Description | FIXED IND 6.8UH 10.5A 7.6 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 10.5 A 7.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439369068 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.6mOhm |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.457" L x 0.413" W (11.60mm x 10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.358" (9.10mm) |
Current - Saturation (Isat) 23.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,53000 | € 4,53 |
| 50 | € 4,11700 | € 205,85 |
| 100 | € 3,05030 | € 305,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 2,90497 | € 871,49 |
| 600 | € 2,52592 | € 1 515,55 |
| Unit Price without VAT: | € 4,53000 |
|---|---|
| Unit Price with VAT: | € 5,48130 |
