4.7 µH Shielded Drum Core, Wirewound Inductor 13.5 A 5.4mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 13.5 A 5.4mOhm Nonstandard
WE-XHMI Series, bottom
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74439369047

DigiKey Part Number
732-10710-2-ND - Tape & Reel (TR)
732-10710-1-ND - Cut Tape (CT)
732-10710-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74439369047
Description
FIXED IND 4.7UH 13.5A 5.4 MOHM
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 13.5 A 5.4mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74439369047 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
5.4mOhm
Series
Frequency - Self Resonant
18MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.457" L x 0.413" W (11.60mm x 10.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.358" (9.10mm)
Current - Saturation (Isat)
28.05A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,53000€ 4,53
50€ 4,11700€ 205,85
100€ 3,05030€ 305,03
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300€ 2,90497€ 871,49
600€ 2,52592€ 1 515,55
Manufacturers Standard Package
Unit Price without VAT:€ 4,53000
Unit Price with VAT:€ 5,48130