



74439346082 | |
|---|---|
DigiKey Part Number | 732-10706-2-ND - Tape & Reel (TR) 732-10706-1-ND - Cut Tape (CT) 732-10706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439346082 |
Description | FIXED IND 8.2UH 5.3A 23 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 5.3 A 23mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439346082 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23mOhm |
Series | Frequency - Self Resonant 21MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.262" L x 0.254" W (6.65mm x 6.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.240" (6.10mm) |
Current - Saturation (Isat) 9.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXL1V0606-8R2-R | Eaton - Electronics Division | 318 | 283-EXL1V0606-8R2-RCT-ND | € 0,85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,44000 | € 3,44 |
| 50 | € 3,12600 | € 156,30 |
| 250 | € 2,31512 | € 578,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 1,91739 | € 1 342,17 |
| Unit Price without VAT: | € 3,44000 |
|---|---|
| Unit Price with VAT: | € 4,16240 |