6.8 µH Shielded Molded Inductor 6.5 A 31.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7443845030068

DigiKey Part Number
732-7443845030068TR-ND - Tape & Reel (TR)
732-7443845030068CT-ND - Cut Tape (CT)
732-7443845030068DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443845030068
Description
FIXED IND 6.8UH 6.5A 31.7 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 6.5 A 31.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443845030068 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.8A
Shielding
Shielded
DC Resistance (DCR)
31.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.213" L x 0.213" W (5.40mm x 5.40mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,88000€ 1,88
10€ 1,76400€ 17,64
50€ 1,65260€ 82,63
100€ 1,50710€ 150,71
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700€ 1,06353€ 744,47
Manufacturers Standard Package
Unit Price without VAT:€ 1,88000
Unit Price with VAT:€ 2,27480