
7443844020015 | |
|---|---|
DigiKey Part Number | 732-7443844020015TR-ND - Tape & Reel (TR) 732-7443844020015CT-ND - Cut Tape (CT) 732-7443844020015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443844020015 |
Description | FIXED IND 1.5UH 10.3A 11.5 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 10.3 A 11.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443844020015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,70000 | € 1,70 |
| 10 | € 1,54100 | € 15,41 |
| 50 | € 1,41280 | € 70,64 |
| 100 | € 1,29300 | € 129,30 |
| 500 | € 1,16456 | € 582,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,00838 | € 1 008,38 |
| Unit Price without VAT: | € 1,70000 |
|---|---|
| Unit Price with VAT: | € 2,05700 |