1.5 µH Shielded Molded Inductor 2 A 96mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Molded Inductor 2 A 96mOhm Max 1212 (3030 Metric)
Texas Instruments/Wurth/EPC GaN Solutions First Look Video
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74438334015

DigiKey Part Number
732-4857-2-ND - Tape & Reel (TR)
732-4857-1-ND - Cut Tape (CT)
732-4857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438334015
Description
FIXED IND 1.5UH 2A 96 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 2 A 96mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74438334015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.7A
Shielding
Shielded
DC Resistance (DCR)
96mOhm Max
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3012
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 464
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,03000€ 1,03
10€ 1,01700€ 10,17
50€ 0,94920€ 47,46
100€ 0,88210€ 88,21
500€ 0,81412€ 407,06
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,71547€ 715,47
Manufacturers Standard Package
Unit Price without VAT:€ 1,03000
Unit Price with VAT:€ 1,24630