



74438324015 | |
|---|---|
DigiKey Part Number | 732-5682-2-ND - Tape & Reel (TR) 732-5682-1-ND - Cut Tape (CT) 732-5682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438324015 |
Description | FIXED IND 1.5UH 2.2A 99 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 2.2 A 99mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438324015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 99mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 1,23300 | € 12,33 |
| 50 | € 1,15060 | € 57,53 |
| 100 | € 1,07920 | € 107,92 |
| 500 | € 1,00690 | € 503,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,77909 | € 2 337,27 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,56090 |

