


74437349150 | |
|---|---|
DigiKey Part Number | 732-11452-2-ND - Tape & Reel (TR) 732-11452-1-ND - Cut Tape (CT) 732-11452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437349150 |
Description | FIXED IND 15UH 2.75A 92 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 2.75 A 92mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437349150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 92mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 7050 | |
Size / Dimension | 0.299" L x 0.272" W (7.60mm x 6.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,99000 | € 1,99 |
| 10 | € 1,95000 | € 19,50 |
| 50 | € 1,80040 | € 90,02 |
| 100 | € 1,65060 | € 165,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 1,51190 | € 1 209,52 |
| Unit Price without VAT: | € 1,99000 |
|---|---|
| Unit Price with VAT: | € 2,40790 |
