22 µH Shielded Molded Inductor 1.9 A 190mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Molded Inductor 1.9 A 190mOhm Max 2-SMD
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74437346220

DigiKey Part Number
732-3380-2-ND - Tape & Reel (TR)
732-3380-1-ND - Cut Tape (CT)
732-3380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437346220
Description
FIXED IND 22UH 1.9A 190 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 1.9 A 190mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437346220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.95A
Shielding
Shielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 672
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,94000€ 1,94
10€ 1,89700€ 18,97
50€ 1,75040€ 87,52
100€ 1,60420€ 160,42
500€ 1,53186€ 765,93
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,14508€ 1 145,08
2 000€ 1,01289€ 2 025,78
Manufacturers Standard Package
Unit Price without VAT:€ 1,94000
Unit Price with VAT:€ 2,34740