



74437346047 | |
|---|---|
DigiKey Part Number | 732-3375-2-ND - Tape & Reel (TR) 732-3375-1-ND - Cut Tape (CT) 732-3375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437346047 |
Description | FIXED IND 4.7UH 3.8A 40 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 3.8 A 40mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437346047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,94000 | € 1,94 |
| 10 | € 1,89700 | € 18,97 |
| 50 | € 1,75040 | € 87,52 |
| 100 | € 1,60420 | € 160,42 |
| 500 | € 1,53186 | € 765,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,14508 | € 1 145,08 |
| 2 000 | € 1,01289 | € 2 025,78 |
| Unit Price without VAT: | € 1,94000 |
|---|---|
| Unit Price with VAT: | € 2,34740 |

