



74437334022 | |
|---|---|
DigiKey Part Number | 732-6152-2-ND - Tape & Reel (TR) 732-6152-1-ND - Cut Tape (CT) 732-6152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437334022 |
Description | FIXED IND 2.2UH 3.5A 50 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 3.5 A 50mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437334022 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 50mOhm Max |
Series | Frequency - Self Resonant 46MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 5020 |
Tolerance ±20% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 11.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,17000 | € 2,17 |
| 50 | € 2,00580 | € 100,29 |
| 100 | € 1,82300 | € 182,30 |
| 250 | € 1,65816 | € 414,54 |
| 500 | € 1,50688 | € 753,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,37004 | € 4 110,12 |
| Unit Price without VAT: | € 2,17000 |
|---|---|
| Unit Price with VAT: | € 2,62570 |

