
7443642010200 | |
|---|---|
DigiKey Part Number | 732-7443642010200TR-ND - Tape & Reel (TR) 732-7443642010200CT-ND - Cut Tape (CT) 732-7443642010200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443642010200 |
Description | FIXED IND 2UH 45A 0.92 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 µH Shielded Wirewound Inductor 45 A 0.92mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443642010200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.92mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,83000 | € 6,83 |
| 10 | € 6,70500 | € 67,05 |
| 50 | € 5,96500 | € 298,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 4,56920 | € 685,38 |
| 750 | € 4,11783 | € 3 088,37 |
| Unit Price without VAT: | € 6,83000 |
|---|---|
| Unit Price with VAT: | € 8,26430 |

