



7443640470 | |
|---|---|
DigiKey Part Number | 732-5624-ND |
Manufacturer | |
Manufacturer Product Number | 7443640470 |
Description | FIXED IND 4.7UH 30A 2.4 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 30 A 2.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443640470 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.4mOhm |
Series | Frequency - Self Resonant 20MHz |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Supplier Device Package 2818 |
Current Rating (Amps) | Size / Dimension 1.122" L x 0.768" W (28.50mm x 19.50mm) |
Current - Saturation (Isat) 78A | Height - Seated (Max) 0.728" (18.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,47000 | € 8,47 |
| 50 | € 7,51320 | € 375,66 |
| 100 | € 7,00320 | € 700,32 |
| 270 | € 6,18730 | € 1 670,57 |
| Unit Price without VAT: | € 8,47000 |
|---|---|
| Unit Price with VAT: | € 10,24870 |

