



74435574700 | |
|---|---|
DigiKey Part Number | 732-2179-2-ND - Tape & Reel (TR) 732-2179-1-ND - Cut Tape (CT) 732-2179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74435574700 |
Description | FIXED IND 47UH 6.8A 33.5 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 6.8 A 33.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74435574700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1890 | |
Size / Dimension | 0.720" L x 0.717" W (18.30mm x 18.20mm) | |
Height - Seated (Max) | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,04000 | € 5,04 |
| 10 | € 4,94000 | € 49,40 |
| 50 | € 4,37180 | € 218,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 3,84793 | € 577,19 |
| 300 | € 3,49957 | € 1 049,87 |
| Unit Price without VAT: | € 5,04000 |
|---|---|
| Unit Price with VAT: | € 6,09840 |



