47 µH Shielded Drum Core, Wirewound Inductor 6.8 A 33.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Drum Core, Wirewound Inductor 6.8 A 33.5mOhm Nonstandard
WE-HCB Series bottom
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74435574700

DigiKey Part Number
732-2179-2-ND - Tape & Reel (TR)
732-2179-1-ND - Cut Tape (CT)
732-2179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74435574700
Description
FIXED IND 47UH 6.8A 33.5 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 6.8 A 33.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74435574700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
33.5mOhm
Series
Frequency - Self Resonant
7.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
1890
Current Rating (Amps)
Size / Dimension
0.720" L x 0.717" W (18.30mm x 18.20mm)
Current - Saturation (Isat)
7A
Height - Seated (Max)
0.362" (9.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 897
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,98000€ 4,98
10€ 4,87800€ 48,78
50€ 4,31740€ 215,87
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150€ 4,13053€ 619,58
300€ 3,75657€ 1 126,97
Manufacturers Standard Package
Unit Price without VAT:€ 4,98000
Unit Price with VAT:€ 6,02580