4.5 µH Shielded Wirewound Inductor 20.5 A 3.4mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.5 µH Shielded Wirewound Inductor 20.5 A 3.4mOhm Nonstandard
WE-HCB Series bottom
Würth Elektronik High Current Inductors | Digi-Key Daily

7443556450

DigiKey Part Number
732-2172-2-ND - Tape & Reel (TR)
732-2172-1-ND - Cut Tape (CT)
732-2172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443556450
Description
FIXED IND 4.5UH 20.5A 3.4 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.5 µH Shielded Wirewound Inductor 20.5 A 3.4mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443556450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
37A
Shielding
Shielded
DC Resistance (DCR)
3.4mOhm
Q @ Freq
-
Frequency - Self Resonant
35MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1890
Size / Dimension
0.720" L x 0.717" W (18.30mm x 18.20mm)
Height - Seated (Max)
0.362" (9.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,91000€ 4,91
10€ 4,81100€ 48,11
50€ 4,25140€ 212,57
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150€ 3,74500€ 561,75
300€ 3,40453€ 1 021,36
Manufacturers Standard Package
Unit Price without VAT:€ 4,91000
Unit Price with VAT:€ 5,94110