



7443556350 | |
|---|---|
DigiKey Part Number | 732-2171-2-ND - Tape & Reel (TR) 732-2171-1-ND - Cut Tape (CT) 732-2171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443556350 |
Description | FIXED IND 3.5UH 22.5A 3.1 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.5 µH Shielded Wirewound Inductor 22.5 A 3.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443556350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1890 | |
Size / Dimension | 0.720" L x 0.717" W (18.30mm x 18.20mm) | |
Height - Seated (Max) | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,91000 | € 4,91 |
| 10 | € 4,81100 | € 48,11 |
| 50 | € 4,25140 | € 212,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 3,74500 | € 561,75 |
| 300 | € 3,40453 | € 1 021,36 |
| Unit Price without VAT: | € 4,91000 |
|---|---|
| Unit Price with VAT: | € 5,94110 |



