



7443551181 | |
|---|---|
DigiKey Part Number | 732-3880-2-ND - Tape & Reel (TR) 732-3880-1-ND - Cut Tape (CT) 732-3880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443551181 |
Description | FIXED IND 18UH 7.5A 22 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Wirewound Inductor 7.5 A 22mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443551181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1365 | |
Size / Dimension | 0.512" L x 0.504" W (13.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,99000 | € 2,99 |
| 10 | € 2,93500 | € 29,35 |
| 50 | € 2,71080 | € 135,54 |
| 100 | € 2,59900 | € 259,90 |
| 200 | € 2,42690 | € 485,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 1,97938 | € 791,75 |
| Unit Price without VAT: | € 2,99000 |
|---|---|
| Unit Price with VAT: | € 3,61790 |

