18 µH Shielded Wirewound Inductor 7.5 A 22mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 µH Shielded Wirewound Inductor 7.5 A 22mOhm Nonstandard
Würth Elektronik High Current Inductors | Digi-Key Daily
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7443551181

DigiKey Part Number
732-3880-2-ND - Tape & Reel (TR)
732-3880-1-ND - Cut Tape (CT)
732-3880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443551181
Description
FIXED IND 18UH 7.5A 22 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18 µH Shielded Wirewound Inductor 7.5 A 22mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443551181 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
22mOhm
Q @ Freq
-
Frequency - Self Resonant
16MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1365
Size / Dimension
0.512" L x 0.504" W (13.00mm x 12.80mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 362
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,98000€ 2,98
10€ 2,92000€ 29,20
50€ 2,69740€ 134,87
100€ 2,58600€ 258,60
200€ 2,41475€ 482,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 1,96950€ 787,80
Manufacturers Standard Package
Unit Price without VAT:€ 2,98000
Unit Price with VAT:€ 3,60580