



7443550600 | |
|---|---|
DigiKey Part Number | 732-7443550600TR-ND - Tape & Reel (TR) 732-7443550600CT-ND - Cut Tape (CT) 732-7443550600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443550600 |
Description | FIXED IND 6UH 9.5A 13.5 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 µH Shielded Wirewound Inductor 9.5 A 13.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443550600 Models |
Category | DC Resistance (DCR) 13.5mOhm |
Mfr | Frequency - Self Resonant 22MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1350 |
Current Rating (Amps) | Size / Dimension 0.512" L x 0.504" W (13.00mm x 12.80mm) |
Current - Saturation (Isat) 11.5A | Height - Seated (Max) 0.197" (5.00mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1250-6R0M | Bourns Inc. | 510 | SRP1250-6R0MCT-ND | € 1,25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,98000 | € 2,98 |
| 10 | € 2,92100 | € 29,21 |
| 50 | € 2,69860 | € 134,93 |
| 100 | € 2,58720 | € 258,72 |
| 200 | € 2,41590 | € 483,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 2,14175 | € 856,70 |
| Unit Price without VAT: | € 2,98000 |
|---|---|
| Unit Price with VAT: | € 3,60580 |

