



744323150 | |
|---|---|
DigiKey Part Number | 732-3875-2-ND - Tape & Reel (TR) 732-3875-1-ND - Cut Tape (CT) 732-3875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744323150 |
Description | FIXED IND 1.5UH 12A 6.6 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 12 A 6.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744323150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 43MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1030 | |
Size / Dimension | 0.417" L x 0.417" W (10.60mm x 10.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,55000 | € 3,55 |
| 10 | € 3,47700 | € 34,77 |
| 50 | € 3,20140 | € 160,07 |
| 100 | € 3,07230 | € 307,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 2,43723 | € 1 949,78 |
| Unit Price without VAT: | € 3,55000 |
|---|---|
| Unit Price with VAT: | € 4,29550 |


