



744316047 | |
|---|---|
DigiKey Part Number | 732-6174-2-ND - Tape & Reel (TR) 732-6174-1-ND - Cut Tape (CT) 732-6174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744316047 |
Description | FIXED IND 470NH 15A 2.75 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 15 A 2.75mOhm 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744316047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.75mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 280MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 5040 | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,34000 | € 2,34 |
| 50 | € 2,16880 | € 108,44 |
| 100 | € 1,97080 | € 197,08 |
| 250 | € 1,79004 | € 447,51 |
| 500 | € 1,62654 | € 813,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,36181 | € 2 042,71 |
| Unit Price without VAT: | € 2,34000 |
|---|---|
| Unit Price with VAT: | € 2,83140 |