



744273501 | |
|---|---|
DigiKey Part Number | 732-2214-2-ND - Tape & Reel (TR) 732-2214-1-ND - Cut Tape (CT) 732-2214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744273501 |
Description | CMC 5UH 5A 2LN 500 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500 Ohms @ 130 MHz 5A DCR 5.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744273501 Models |
Category | Current Rating (Max) 5A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 5.5mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.374" L x 0.327" W (9.50mm x 8.30mm) |
Number of Lines 2 | Height (Max) 0.209" (5.30mm) |
Impedance @ Frequency 500 Ohms @ 130 MHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 5 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,08000 | € 3,08 |
| 10 | € 2,85400 | € 28,54 |
| 50 | € 2,57780 | € 128,89 |
| 100 | € 2,48610 | € 248,61 |
| 500 | € 2,30110 | € 1 150,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,01106 | € 2 011,06 |
| Unit Price without VAT: | € 3,08000 |
|---|---|
| Unit Price with VAT: | € 3,72680 |












