



74408943082 | |
|---|---|
DigiKey Part Number | 732-4101-2-ND - Tape & Reel (TR) 732-4101-1-ND - Cut Tape (CT) 732-4101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408943082 |
Description | FIXED IND 8.2UH 1.75A 81 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 1.75 A 81mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74408943082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 81mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,92000 | € 1,92 |
| 10 | € 1,88600 | € 18,86 |
| 50 | € 1,81580 | € 90,79 |
| 100 | € 1,74700 | € 174,70 |
| 250 | € 1,60676 | € 401,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,34088 | € 670,44 |
| Unit Price without VAT: | € 1,92000 |
|---|---|
| Unit Price with VAT: | € 2,32320 |
