3.3 µH Shielded Drum Core, Wirewound Inductor 3.2 A 36mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Drum Core, Wirewound Inductor 3.2 A 36mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7440700033

DigiKey Part Number
732-1876-2-ND - Tape & Reel (TR)
732-1876-1-ND - Cut Tape (CT)
732-1876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7440700033
Description
FIXED IND 3.3UH 3.2A 36 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 3.2 A 36mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7440700033 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.55A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
36mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
80MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 936
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,63000€ 1,63
10€ 1,58300€ 15,83
50€ 1,50440€ 75,22
100€ 1,38530€ 138,53
250€ 1,18732€ 296,83
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550€ 1,06833€ 587,58
Manufacturers Standard Package
Unit Price without VAT:€ 1,63000
Unit Price with VAT:€ 1,97230