



74407000082 | |
|---|---|
DigiKey Part Number | 732-1873-2-ND - Tape & Reel (TR) 732-1873-1-ND - Cut Tape (CT) 732-1873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74407000082 |
Description | FIXED IND 820NH 6A 11 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 6 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74407000082 Models |
Category | Current - Saturation (Isat) 5.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 200MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,63000 | € 1,63 |
| 10 | € 1,58300 | € 15,83 |
| 50 | € 1,50440 | € 75,22 |
| 100 | € 1,38530 | € 138,53 |
| 250 | € 1,18732 | € 296,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | € 1,06833 | € 587,58 |
| Unit Price without VAT: | € 1,63000 |
|---|---|
| Unit Price with VAT: | € 1,97230 |
