



7440650068 | |
|---|---|
DigiKey Part Number | 732-7440650068TR-ND - Tape & Reel (TR) 732-7440650068CT-ND - Cut Tape (CT) 732-7440650068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440650068 |
Description | FIXED IND 6.8UH 4.2A 33 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4.2 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7440650068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,65000 | € 1,65 |
| 10 | € 1,60200 | € 16,02 |
| 50 | € 1,40280 | € 70,14 |
| 100 | € 1,28230 | € 128,23 |
| 500 | € 1,20226 | € 601,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,03850 | € 1 038,50 |
| Unit Price without VAT: | € 1,65000 |
|---|---|
| Unit Price with VAT: | € 1,99650 |

